
KGM15BR50J474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J474KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J474KTCT-ND - Cut Tape (CT) 478-KGM15BR50J474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR50J474KT |
Description | CAP CER 0.47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR50J474KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.66150 | RM66.15 |
| 500 | RM0.52726 | RM263.63 |
| 1,000 | RM0.48572 | RM485.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.42354 | RM1,694.16 |
| 8,000 | RM0.40044 | RM3,203.52 |
| 12,000 | RM0.38887 | RM4,666.44 |
| 20,000 | RM0.37605 | RM7,521.00 |
| 28,000 | RM0.36855 | RM10,319.40 |
| 40,000 | RM0.36134 | RM14,453.60 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

