
KGM15BR50J475MM | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J475MMTR-ND - Tape & Reel (TR) 478-KGM15BR50J475MMCT-ND - Cut Tape (CT) 478-KGM15BR50J475MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR50J475MM |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR50J475MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46100 | RM23.05 |
| 100 | RM0.40740 | RM40.74 |
| 500 | RM0.31654 | RM158.27 |
| 1,000 | RM0.28857 | RM288.57 |
| 2,500 | RM0.25905 | RM647.62 |
| 5,000 | RM0.24129 | RM1,206.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21936 | RM3,290.40 |
| 30,000 | RM0.20862 | RM6,258.60 |
| 45,000 | RM0.20325 | RM9,146.25 |
| 75,000 | RM0.19729 | RM14,796.75 |
| 105,000 | RM0.19380 | RM20,349.00 |
| 150,000 | RM0.19045 | RM28,567.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

