KGM15BR51A684KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 45
Unit Price: RM2.21000
Datasheet

Direct


KEMET
In Stock: 16,585
Unit Price: RM1.02000
Datasheet

Direct


TDK
In Stock: 12,030
Unit Price: RM0.51000
Datasheet

Direct


YAGEO
In Stock: 1,152
Unit Price: RM0.59000
Datasheet

Direct


Murata Electronics
In Stock: 709
Unit Price: RM0.67000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08018
Datasheet

Upgrade


KEMET
In Stock: 29,836
Unit Price: RM1.02000
Datasheet

Upgrade


TDK
In Stock: 5,327
Unit Price: RM0.51000
Datasheet

Upgrade


TDK
In Stock: 5,950
Unit Price: RM0.91000
Datasheet

Upgrade


TDK
In Stock: 83,579
Unit Price: RM0.75000
Datasheet

Upgrade


TDK
In Stock: 3,504
Unit Price: RM0.95000
Datasheet
0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51A684KM

DigiKey Part Number
478-KGM15BR51A684KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR51A684KM
Description
CAP CER 0.68UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51A684KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.14202RM2,130.30
Manufacturers Standard Package
Unit Price without VAT:RM0.14202
Unit Price with VAT:RM0.15622