
KGM15BR51A684KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A684KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A684KTCT-ND - Cut Tape (CT) 478-KGM15BR51A684KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A684KT |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A684KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.21316 | RM106.58 |
| 1,000 | RM0.19267 | RM192.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16197 | RM647.88 |
| 8,000 | RM0.15059 | RM1,204.72 |
| 12,000 | RM0.14489 | RM1,738.68 |
| 20,000 | RM0.13857 | RM2,771.40 |
| 28,000 | RM0.13488 | RM3,776.64 |
| 40,000 | RM0.13133 | RM5,253.20 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

