
KGM15BR51C474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C474KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C474KTCT-ND - Cut Tape (CT) 478-KGM15BR51C474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C474KT |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C474KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19620 | RM9.81 |
| 100 | RM0.17020 | RM17.02 |
| 500 | RM0.12632 | RM63.16 |
| 1,000 | RM0.11288 | RM112.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09276 | RM371.04 |
| 8,000 | RM0.08530 | RM682.40 |
| 12,000 | RM0.08156 | RM978.72 |
| 20,000 | RM0.07743 | RM1,548.60 |
| 28,000 | RM0.07501 | RM2,100.28 |
| 40,000 | RM0.07269 | RM2,907.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

