0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E473JT

DigiKey Part Number
478-KGM15BR71E473JTTR-ND - Tape & Reel (TR)
478-KGM15BR71E473JTCT-ND - Cut Tape (CT)
478-KGM15BR71E473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E473JT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E473JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,528
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.87900RM8.79
50RM0.64700RM32.35
100RM0.57560RM57.56
500RM0.45546RM227.73
1,000RM0.41839RM418.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36279RM1,451.16
8,000RM0.34214RM2,737.12
12,000RM0.33180RM3,981.60
20,000RM0.32034RM6,406.80
28,000RM0.31364RM8,781.92
40,000RM0.30720RM12,288.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600