
KGM15BR71E473KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E473KMTR-ND - Tape & Reel (TR) 478-KGM15BR71E473KMCT-ND - Cut Tape (CT) 478-KGM15BR71E473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E473KM |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E473KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18100 | RM1.81 |
| 50 | RM0.12460 | RM6.23 |
| 100 | RM0.10720 | RM10.72 |
| 500 | RM0.07770 | RM38.85 |
| 1,000 | RM0.06867 | RM68.67 |
| 2,500 | RM0.05918 | RM147.95 |
| 5,000 | RM0.05347 | RM267.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04644 | RM696.60 |
| 30,000 | RM0.04301 | RM1,290.30 |
| 45,000 | RM0.04129 | RM1,858.05 |
| 75,000 | RM0.03939 | RM2,954.25 |
| 105,000 | RM0.03828 | RM4,019.40 |
| 150,000 | RM0.03721 | RM5,581.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

