0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E473KM

DigiKey Part Number
478-KGM15BR71E473KMTR-ND - Tape & Reel (TR)
478-KGM15BR71E473KMCT-ND - Cut Tape (CT)
478-KGM15BR71E473KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E473KM
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E473KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18100RM1.81
50RM0.12460RM6.23
100RM0.10720RM10.72
500RM0.07770RM38.85
1,000RM0.06867RM68.67
2,500RM0.05918RM147.95
5,000RM0.05347RM267.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04644RM696.60
30,000RM0.04301RM1,290.30
45,000RM0.04129RM1,858.05
75,000RM0.03939RM2,954.25
105,000RM0.03828RM4,019.40
150,000RM0.03721RM5,581.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900