
KGM15BR71H224KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H224KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H224KTCT-ND - Cut Tape (CT) 478-KGM15BR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H224KT |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H224KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83680 | RM41.84 |
| 100 | RM0.74900 | RM74.90 |
| 500 | RM0.60054 | RM300.27 |
| 1,000 | RM0.55467 | RM554.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48601 | RM1,944.04 |
| 8,000 | RM0.46050 | RM3,684.00 |
| 12,000 | RM0.44772 | RM5,372.64 |
| 20,000 | RM0.43356 | RM8,671.20 |
| 28,000 | RM0.42527 | RM11,907.56 |
| 40,000 | RM0.41731 | RM16,692.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

