0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H333JT

DigiKey Part Number
478-KGM15BR71H333JTTR-ND - Tape & Reel (TR)
478-KGM15BR71H333JTCT-ND - Cut Tape (CT)
478-KGM15BR71H333JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H333JT
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H333JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,337
Factory Stock: 64,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.29900RM2.99
50RM0.21040RM10.52
100RM0.18280RM18.28
500RM0.13616RM68.08
1,000RM0.12182RM121.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10044RM401.76
8,000RM0.09251RM740.08
12,000RM0.08854RM1,062.48
20,000RM0.08414RM1,682.80
28,000RM0.08158RM2,284.24
40,000RM0.07910RM3,164.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500