
KGM15BR71H333KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H333KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H333KTCT-ND - Cut Tape (CT) 478-KGM15BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H333KT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14100 | RM7.05 |
| 100 | RM0.12170 | RM12.17 |
| 500 | RM0.08888 | RM44.44 |
| 1,000 | RM0.07880 | RM78.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06372 | RM254.88 |
| 8,000 | RM0.05814 | RM465.12 |
| 12,000 | RM0.05534 | RM664.08 |
| 20,000 | RM0.05225 | RM1,045.00 |
| 28,000 | RM0.05044 | RM1,412.32 |
| 40,000 | RM0.04871 | RM1,948.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

