
KGM15BR71H333MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H333MTTR-ND - Tape & Reel (TR) 478-KGM15BR71H333MTCT-ND - Cut Tape (CT) 478-KGM15BR71H333MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H333MT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H333MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45540 | RM22.77 |
| 100 | RM0.40230 | RM40.23 |
| 500 | RM0.31252 | RM156.26 |
| 1,000 | RM0.28482 | RM284.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25391 | RM1,015.64 |
| 8,000 | RM0.23802 | RM1,904.16 |
| 12,000 | RM0.23005 | RM2,760.60 |
| 20,000 | RM0.22123 | RM4,424.60 |
| 28,000 | RM0.21608 | RM6,050.24 |
| 40,000 | RM0.21112 | RM8,444.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

