
KGM15BR71H393KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H393KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H393KTCT-ND - Cut Tape (CT) 478-KGM15BR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H393KT |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H393KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.12278 | RM61.39 |
| 1,000 | RM0.10965 | RM109.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08998 | RM359.92 |
| 8,000 | RM0.08269 | RM661.52 |
| 12,000 | RM0.07904 | RM948.48 |
| 20,000 | RM0.07500 | RM1,500.00 |
| 28,000 | RM0.07264 | RM2,033.92 |
| 40,000 | RM0.07037 | RM2,814.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

