
KGM15BR71H473JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H473JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H473JTCT-ND - Cut Tape (CT) 478-KGM15BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H473JT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H473JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48500 | RM4.85 |
| 50 | RM0.34680 | RM17.34 |
| 100 | RM0.30420 | RM30.42 |
| 500 | RM0.23294 | RM116.47 |
| 1,000 | RM0.21095 | RM210.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17801 | RM712.04 |
| 8,000 | RM0.16580 | RM1,326.40 |
| 12,000 | RM0.15968 | RM1,916.16 |
| 20,000 | RM0.15290 | RM3,058.00 |
| 28,000 | RM0.14894 | RM4,170.32 |
| 40,000 | RM0.14513 | RM5,805.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

