
KGM15BR71H683KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H683KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H683KTCT-ND - Cut Tape (CT) 478-KGM15BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H683KT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H683KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09914 | RM49.57 |
| 1,000 | RM0.08810 | RM88.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07159 | RM286.36 |
| 8,000 | RM0.06548 | RM523.84 |
| 12,000 | RM0.06242 | RM749.04 |
| 20,000 | RM0.05904 | RM1,180.80 |
| 28,000 | RM0.05706 | RM1,597.68 |
| 40,000 | RM0.05516 | RM2,206.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

