
KGM21ACG1E222GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E222GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E222GUCT-ND - Cut Tape (CT) 478-KGM21ACG1E222GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E222GU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E222GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78960 | RM39.48 |
| 100 | RM0.70570 | RM70.57 |
| 500 | RM0.56406 | RM282.03 |
| 1,000 | RM0.52036 | RM520.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46644 | RM1,399.32 |
| 6,000 | RM0.44007 | RM2,640.42 |
| 9,000 | RM0.42686 | RM3,841.74 |
| 15,000 | RM0.41223 | RM6,183.45 |
| 21,000 | RM0.40367 | RM8,477.07 |
| 30,000 | RM0.39544 | RM11,863.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

