2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E222JU

DigiKey Part Number
478-KGM21ACG1E222JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1E222JUCT-ND - Cut Tape (CT)
478-KGM21ACG1E222JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1E222JU
Description
CAP CER 2200PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E222JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,091
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57900RM5.79
50RM0.41840RM20.92
100RM0.36880RM36.88
500RM0.28502RM142.51
1,000RM0.25925RM259.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22746RM682.38
6,000RM0.21191RM1,271.46
9,000RM0.20414RM1,837.26
15,000RM0.19552RM2,932.80
21,000RM0.19047RM3,999.87
30,000RM0.18563RM5,568.90
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900