3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E392JU

DigiKey Part Number
478-KGM21ACG1E392JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1E392JUCT-ND - Cut Tape (CT)
478-KGM21ACG1E392JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1E392JU
Description
CAP CER 3900PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E392JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,554
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.37200RM23.72
50RM1.83840RM91.92
100RM1.67370RM167.37
500RM1.39540RM697.70
1,000RM1.30942RM1,309.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.20320RM3,609.60
6,000RM1.15120RM6,907.20
9,000RM1.12515RM10,126.35
15,000RM1.09627RM16,444.05
21,000RM1.07938RM22,666.98
30,000RM1.06314RM31,894.20
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400