
KGM21ACG1H222KU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H222KUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H222KUCT-ND - Cut Tape (CT) 478-KGM21ACG1H222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H222KU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H222KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.43140 | RM43.14 |
| 500 | RM0.33648 | RM168.24 |
| 1,000 | RM0.30712 | RM307.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27091 | RM812.73 |
| 6,000 | RM0.25321 | RM1,519.26 |
| 9,000 | RM0.24435 | RM2,199.15 |
| 15,000 | RM0.23453 | RM3,517.95 |
| 21,000 | RM0.22879 | RM4,804.59 |
| 30,000 | RM0.22327 | RM6,698.10 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

