
KGM21ACG1H562JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H562JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H562JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H562JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H562JU |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H562JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.39200 | RM23.92 |
| 50 | RM1.85500 | RM92.75 |
| 100 | RM1.68910 | RM168.91 |
| 500 | RM1.40894 | RM704.47 |
| 1,000 | RM1.32234 | RM1,322.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.21535 | RM3,646.05 |
| 6,000 | RM1.16298 | RM6,977.88 |
| 9,000 | RM1.13674 | RM10,230.66 |
| 15,000 | RM1.10766 | RM16,614.90 |
| 21,000 | RM1.09066 | RM22,903.86 |
| 30,000 | RM1.07430 | RM32,229.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

