
KGM21AR70J106KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR70J106KUTR-ND - Tape & Reel (TR) 478-KGM21AR70J106KUCT-ND - Cut Tape (CT) 478-KGM21AR70J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR70J106KU |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.88503 | RM5,655.09 |
| 6,000 | RM1.81375 | RM10,882.50 |
| 9,000 | RM1.77803 | RM16,002.27 |
| 15,000 | RM1.73844 | RM26,076.60 |
| 21,000 | RM1.71529 | RM36,021.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.66150 | RM66.15 |
| 500 | RM0.52726 | RM263.63 |
| 1,000 | RM0.49900 | RM499.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00100 | RM10.01 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.66150 | RM66.15 |
| 500 | RM0.52726 | RM263.63 |
| 1,000 | RM0.48572 | RM485.72 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

