
KGM21AR71E224MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E224MUTR-ND - Tape & Reel (TR) 478-KGM21AR71E224MUCT-ND - Cut Tape (CT) 478-KGM21AR71E224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E224MU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.34700 | RM3.47 |
| 50 | RM0.24500 | RM12.25 |
| 100 | RM0.21320 | RM21.32 |
| 500 | RM0.16020 | RM80.10 |
| 1,000 | RM0.14389 | RM143.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.13048 | RM260.96 |
| 4,000 | RM0.11947 | RM477.88 |
| 6,000 | RM0.11396 | RM683.76 |
| 10,000 | RM0.10786 | RM1,078.60 |
| 14,000 | RM0.10430 | RM1,460.20 |
| 20,000 | RM0.10087 | RM2,017.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

