0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A153KU

DigiKey Part Number
478-KGM21AR72A153KUTR-ND - Tape & Reel (TR)
478-KGM21AR72A153KUCT-ND - Cut Tape (CT)
478-KGM21AR72A153KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A153KU
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A153KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153K1RACTUKEMET8,390399-C0805C153K1RACTUCT-NDRM1.26000Direct
CC0805KRX7R0BB153YAGEO18,802311-1890-1-NDRM0.43000Direct
C0805C153J1RACTUKEMET3,040399-C0805C153J1RACTUCT-NDRM1.69000Upgrade
C0805C153K2RACTUKEMET28,014399-C0805C153K2RACTUCT-NDRM1.34000Upgrade
C0805C153KARACTUKEMET7,037399-C0805C153KARACTUCT-NDRM1.93000Upgrade
In-Stock: 15,811
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.51200RM5.12
50RM0.36640RM18.32
100RM0.32190RM32.19
500RM0.24704RM123.52
1,000RM0.22403RM224.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18953RM758.12
8,000RM0.17672RM1,413.76
12,000RM0.17031RM2,043.72
20,000RM0.16321RM3,264.20
28,000RM0.15906RM4,453.68
40,000RM0.15507RM6,202.80
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100