0.027 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A273JU

DigiKey Part Number
478-KGM21AR72A273JUTR-ND - Tape & Reel (TR)
478-KGM21AR72A273JUCT-ND - Cut Tape (CT)
478-KGM21AR72A273JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A273JU
Description
CAP CER 0.027UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A273JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.64600RM6.46
50RM0.46640RM23.32
100RM0.41210RM41.21
500RM0.32056RM160.28
1,000RM0.29227RM292.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26051RM1,042.04
8,000RM0.24431RM1,954.48
12,000RM0.23620RM2,834.40
20,000RM0.22721RM4,544.20
28,000RM0.22195RM6,214.60
40,000RM0.21690RM8,676.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000