
KGM21AR72A333KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A333KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A333KUCT-ND - Cut Tape (CT) 478-KGM21AR72A333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A333KU |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A333KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.41210 | RM41.21 |
| 500 | RM0.32056 | RM160.28 |
| 1,000 | RM0.29227 | RM292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25743 | RM772.29 |
| 6,000 | RM0.24038 | RM1,442.28 |
| 9,000 | RM0.23185 | RM2,086.65 |
| 15,000 | RM0.22240 | RM3,336.00 |
| 21,000 | RM0.21687 | RM4,554.27 |
| 30,000 | RM0.21156 | RM6,346.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

