3900 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72D392KU

DigiKey Part Number
478-KGM21AR72D392KUTR-ND - Tape & Reel (TR)
478-KGM21AR72D392KUCT-ND - Cut Tape (CT)
478-KGM21AR72D392KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72D392KU
Description
CAP CER 3900PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72D392KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.31920RM15.96
100RM0.27970RM27.97
500RM0.21316RM106.58
1,000RM0.19267RM192.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16197RM647.88
8,000RM0.15059RM1,204.72
12,000RM0.14489RM1,738.68
20,000RM0.13857RM2,771.40
28,000RM0.13488RM3,776.64
40,000RM0.13133RM5,253.20
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900