
KGM21AR81E224KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR81E224KUTR-ND - Tape & Reel (TR) 478-KGM21AR81E224KUCT-ND - Cut Tape (CT) 478-KGM21AR81E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR81E224KU |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR81E224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76800 | RM7.68 |
| 50 | RM0.56180 | RM28.09 |
| 100 | RM0.49800 | RM49.80 |
| 500 | RM0.39124 | RM195.62 |
| 1,000 | RM0.35826 | RM358.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33114 | RM662.28 |
| 4,000 | RM0.30883 | RM1,235.32 |
| 6,000 | RM0.29766 | RM1,785.96 |
| 10,000 | RM0.28528 | RM2,852.80 |
| 14,000 | RM0.27805 | RM3,892.70 |
| 20,000 | RM0.27109 | RM5,421.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

