KGM21BCG1E100JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,920
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,159
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,560
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44128
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,029
Unit Price: RM1.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 382
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,770
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,294
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,990
Unit Price: RM3.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.20358
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,615
Unit Price: RM1.10000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E100JT

DigiKey Part Number
478-KGM21BCG1E100JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1E100JT
Description
CAP CER 10PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.14674RM1,173.92
Unit Price without VAT:RM0.14674
Unit Price with VAT:RM0.16141