
KGM21BCG1E101FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E101FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E101FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E101FT |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83680 | RM41.84 |
| 100 | RM0.74900 | RM74.90 |
| 500 | RM0.60054 | RM300.27 |
| 1,000 | RM0.55467 | RM554.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48601 | RM1,944.04 |
| 8,000 | RM0.46050 | RM3,684.00 |
| 12,000 | RM0.44772 | RM5,372.64 |
| 20,000 | RM0.43356 | RM8,671.20 |
| 28,000 | RM0.42527 | RM11,907.56 |
| 40,000 | RM0.41731 | RM16,692.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

