
KGM21BCG1E102KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E102KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E102KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E102KT |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37740 | RM18.87 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.25540 | RM127.70 |
| 1,000 | RM0.23175 | RM231.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19633 | RM785.32 |
| 8,000 | RM0.18319 | RM1,465.52 |
| 12,000 | RM0.17661 | RM2,119.32 |
| 20,000 | RM0.16932 | RM3,386.40 |
| 28,000 | RM0.16506 | RM4,621.68 |
| 40,000 | RM0.16096 | RM6,438.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

