
KGM21BCG1E182FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E182FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E182FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E182FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E182FT |
Description | CAP CER 1800PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E182FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 50 | RM1.07560 | RM53.78 |
| 100 | RM0.96770 | RM96.77 |
| 500 | RM0.78588 | RM392.94 |
| 1,000 | RM0.72973 | RM729.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.94218 | RM3,768.72 |
| 8,000 | RM0.90126 | RM7,210.08 |
| 12,000 | RM0.88075 | RM10,569.00 |
| 20,000 | RM0.85803 | RM17,160.60 |
| 28,000 | RM0.84474 | RM23,652.72 |
| 40,000 | RM0.83196 | RM33,278.40 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

