1800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E182FT

DigiKey Part Number
478-KGM21BCG1E182FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E182FTCT-ND - Cut Tape (CT)
478-KGM21BCG1E182FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E182FT
Description
CAP CER 1800PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E182FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.42600RM14.26
50RM1.07560RM53.78
100RM0.96770RM96.77
500RM0.78588RM392.94
1,000RM0.72973RM729.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.94218RM3,768.72
8,000RM0.90126RM7,210.08
12,000RM0.88075RM10,569.00
20,000RM0.85803RM17,160.60
28,000RM0.84474RM23,652.72
40,000RM0.83196RM33,278.40
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200