
KGM21BCG1H100JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H100JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H100JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H100JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H100JM |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H100JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24800 | RM2.48 |
| 50 | RM0.17100 | RM8.55 |
| 100 | RM0.14810 | RM14.81 |
| 500 | RM0.10914 | RM54.57 |
| 1,000 | RM0.09720 | RM97.20 |
| 2,500 | RM0.08462 | RM211.55 |
| 5,000 | RM0.07706 | RM385.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06774 | RM1,016.10 |
| 30,000 | RM0.06318 | RM1,895.40 |
| 45,000 | RM0.06090 | RM2,740.50 |
| 75,000 | RM0.05837 | RM4,377.75 |
| 105,000 | RM0.05690 | RM5,974.50 |
| 150,000 | RM0.05548 | RM8,322.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

