Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1H120FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H120FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H120FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H120FT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58700 | RM5.87 |
| 50 | RM0.42320 | RM21.16 |
| 100 | RM0.37270 | RM37.27 |
| 500 | RM0.28826 | RM144.13 |
| 1,000 | RM0.26229 | RM262.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41784 | RM1,671.36 |
| 8,000 | RM0.38998 | RM3,119.84 |
| 12,000 | RM0.38302 | RM4,596.24 |
| 28,000 | RM0.37605 | RM10,529.40 |
| 100,000 | RM0.34820 | RM34,820.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |






