
KGM21BCG1H120GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H120GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H120GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H120GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H120GT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H120GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.69260 | RM34.63 |
| 100 | RM0.61700 | RM61.70 |
| 500 | RM0.49006 | RM245.03 |
| 1,000 | RM0.45081 | RM450.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39200 | RM1,568.00 |
| 8,000 | RM0.37016 | RM2,961.28 |
| 12,000 | RM0.35922 | RM4,310.64 |
| 20,000 | RM0.34710 | RM6,942.00 |
| 28,000 | RM0.34002 | RM9,520.56 |
| 40,000 | RM0.33320 | RM13,328.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

