15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H150JM

DigiKey Part Number
478-KGM21BCG1H150JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H150JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H150JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H150JM
Description
CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H150JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.46500RM4.65
50RM0.33100RM16.55
100RM0.29040RM29.04
500RM0.22174RM110.87
1,000RM0.20055RM200.55
2,500RM0.17828RM445.70
5,000RM0.16487RM824.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06774RM1,016.10
30,000RM0.06318RM1,895.40
45,000RM0.06090RM2,740.50
75,000RM0.05837RM4,377.75
105,000RM0.05690RM5,974.50
150,000RM0.05548RM8,322.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300