
KGM21BCG2A101JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A101JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A101JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A101JM |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A101JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20640 | RM10.32 |
| 100 | RM0.17930 | RM17.93 |
| 500 | RM0.13356 | RM66.78 |
| 1,000 | RM0.11950 | RM119.50 |
| 2,500 | RM0.10466 | RM261.65 |
| 5,000 | RM0.09575 | RM478.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.08475 | RM1,271.25 |
| 30,000 | RM0.07937 | RM2,381.10 |
| 45,000 | RM0.07668 | RM3,450.60 |
| 75,000 | RM0.07369 | RM5,526.75 |
| 105,000 | RM0.07195 | RM7,554.75 |
| 150,000 | RM0.07027 | RM10,540.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

