
KGM21BCG2A101KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A101KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A101KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A101KT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.19580 | RM19.58 |
| 500 | RM0.14642 | RM73.21 |
| 1,000 | RM0.13124 | RM131.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10855 | RM434.20 |
| 8,000 | RM0.10013 | RM801.04 |
| 12,000 | RM0.09592 | RM1,151.04 |
| 20,000 | RM0.09126 | RM1,825.20 |
| 28,000 | RM0.08853 | RM2,478.84 |
| 40,000 | RM0.08591 | RM3,436.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

