
KGM21BCG2A221JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A221JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A221JT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39000 | RM3.90 |
| 50 | RM0.27660 | RM13.83 |
| 100 | RM0.24150 | RM24.15 |
| 500 | RM0.18274 | RM91.37 |
| 1,000 | RM0.16457 | RM164.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13746 | RM549.84 |
| 8,000 | RM0.12739 | RM1,019.12 |
| 12,000 | RM0.12235 | RM1,468.20 |
| 20,000 | RM0.11677 | RM2,335.40 |
| 28,000 | RM0.11351 | RM3,178.28 |
| 40,000 | RM0.11038 | RM4,415.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

