2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A2R2BT

DigiKey Part Number
478-KGM21BCG2A2R2BTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A2R2BTCT-ND - Cut Tape (CT)
478-KGM21BCG2A2R2BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A2R2BT
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A2R2BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.00500RM20.05
50RM1.54060RM77.03
100RM1.39710RM139.71
500RM1.15520RM577.60
1,000RM1.08039RM1,080.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.01230RM4,049.20
8,000RM0.96925RM7,754.00
12,000RM0.94767RM11,372.04
20,000RM0.92377RM18,475.40
28,000RM0.90979RM25,474.12
40,000RM0.89634RM35,853.60
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900