
KGM21BCG2A2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A2R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A2R2CT-ND - Cut Tape (CT) 478-KGM21BCG2A2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A2R2CT |
Description | CAP CER 2.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A2R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34280 | RM17.14 |
| 100 | RM0.30100 | RM30.10 |
| 500 | RM0.23026 | RM115.13 |
| 1,000 | RM0.20843 | RM208.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16876 | RM675.04 |
| 8,000 | RM0.15481 | RM1,238.48 |
| 12,000 | RM0.14993 | RM1,799.16 |
| 20,000 | RM0.14907 | RM2,981.40 |
| 28,000 | RM0.14447 | RM4,045.16 |
| 40,000 | RM0.14323 | RM5,729.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

