
KGM21BCG2D151KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D151KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D151KTCT-ND - Cut Tape (CT) 478-KGM21BCG2D151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D151KT |
Description | CAP CER 150PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D151KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46100 | RM23.05 |
| 100 | RM0.40740 | RM40.74 |
| 500 | RM0.31654 | RM158.27 |
| 1,000 | RM0.28857 | RM288.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24664 | RM986.56 |
| 8,000 | RM0.23107 | RM1,848.56 |
| 12,000 | RM0.22328 | RM2,679.36 |
| 20,000 | RM0.21465 | RM4,293.00 |
| 28,000 | RM0.20960 | RM5,868.80 |
| 40,000 | RM0.20475 | RM8,190.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

