0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51C474ZT

DigiKey Part Number
478-KGM21CV51C474ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51C474ZTCT-ND - Cut Tape (CT)
478-KGM21CV51C474ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51C474ZT
Description
CAP CER 0.47UF 16V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51C474ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,883
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.74100RM7.41
50RM0.53980RM26.99
100RM0.47830RM47.83
500RM0.37494RM187.47
1,000RM0.34302RM343.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29520RM1,180.80
8,000RM0.27744RM2,219.52
12,000RM0.26855RM3,222.60
20,000RM0.25869RM5,173.80
28,000RM0.25293RM7,082.04
40,000RM0.24739RM9,895.60
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600