0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51E334ZT

DigiKey Part Number
478-KGM21CV51E334ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51E334ZTCT-ND - Cut Tape (CT)
478-KGM21CV51E334ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51E334ZT
Description
CAP CER 0.33UF 25V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51E334ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,756
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65800RM6.58
50RM0.47680RM23.84
100RM0.42080RM42.08
500RM0.32772RM163.86
1,000RM0.29897RM298.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25589RM1,023.56
8,000RM0.23990RM1,919.20
12,000RM0.23190RM2,782.80
20,000RM0.22302RM4,460.40
28,000RM0.21784RM6,099.52
40,000RM0.21285RM8,514.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000