
KGM21NR71E104MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E104MTTR-ND - Tape & Reel (TR) 478-KGM21NR71E104MTCT-ND - Cut Tape (CT) 478-KGM21NR71E104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E104MT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E104MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A104KU | KYOCERA AVX | 14,151 | 478-KGM21AR72A104KUCT-ND | RM0.51000 | Upgrade |
| KGM21NR71E104JT | KYOCERA AVX | 9,524 | 478-KGM21NR71E104JTCT-ND | RM0.83000 | Upgrade |
| KGM21NR71H104JT | KYOCERA AVX | 121,064 | 478-KGM21NR71H104JTCT-ND | RM0.47000 | Upgrade |
| KGM21NR71H104KT | KYOCERA AVX | 607,305 | 478-KGM21NR71H104KTCT-ND | RM0.39000 | Upgrade |
| KGM21NR71H104MT | KYOCERA AVX | 38,683 | 478-KGM21NR71H104MTCT-ND | RM0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20260 | RM10.13 |
| 100 | RM0.17530 | RM17.53 |
| 500 | RM0.13050 | RM65.25 |
| 1,000 | RM0.11662 | RM116.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09598 | RM383.92 |
| 8,000 | RM0.08832 | RM706.56 |
| 12,000 | RM0.08448 | RM1,013.76 |
| 20,000 | RM0.08024 | RM1,604.80 |
| 28,000 | RM0.07776 | RM2,177.28 |
| 40,000 | RM0.07537 | RM3,014.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

