
KGM21NR71E683KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E683KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E683KTCT-ND - Cut Tape (CT) 478-KGM21NR71E683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E683KT |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E683KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51200 | RM5.12 |
| 50 | RM0.36640 | RM18.32 |
| 100 | RM0.32190 | RM32.19 |
| 500 | RM0.24704 | RM123.52 |
| 1,000 | RM0.22403 | RM224.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18953 | RM758.12 |
| 8,000 | RM0.17672 | RM1,413.76 |
| 12,000 | RM0.17031 | RM2,043.72 |
| 20,000 | RM0.16321 | RM3,264.20 |
| 28,000 | RM0.15906 | RM4,453.68 |
| 40,000 | RM0.15507 | RM6,202.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

