
KGM21NR71H223JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H223JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H223JTCT-ND - Cut Tape (CT) 478-KGM21NR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H223JT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33500 | RM16.75 |
| 100 | RM0.29350 | RM29.35 |
| 500 | RM0.22426 | RM112.13 |
| 1,000 | RM0.20291 | RM202.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17098 | RM683.92 |
| 8,000 | RM0.15913 | RM1,273.04 |
| 12,000 | RM0.15319 | RM1,838.28 |
| 20,000 | RM0.14662 | RM2,932.40 |
| 28,000 | RM0.14277 | RM3,997.56 |
| 40,000 | RM0.13908 | RM5,563.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

