0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H473KM

DigiKey Part Number
478-KGM21NR71H473KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H473KMCT-ND - Cut Tape (CT)
478-KGM21NR71H473KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H473KM
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H473KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.29900RM2.99
50RM0.21040RM10.52
100RM0.18280RM18.28
500RM0.13616RM68.08
1,000RM0.12182RM121.82
2,500RM0.10678RM266.95
5,000RM0.09771RM488.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06501RM975.15
30,000RM0.06059RM1,817.70
45,000RM0.05838RM2,627.10
75,000RM0.05592RM4,194.00
105,000RM0.05449RM5,721.45
150,000RM0.05311RM7,966.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500