
KGM21NR71H682JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H682JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H682JTCT-ND - Cut Tape (CT) 478-KGM21NR71H682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H682JT |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H682JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39000 | RM19.50 |
| 100 | RM0.34360 | RM34.36 |
| 500 | RM0.26454 | RM132.27 |
| 1,000 | RM0.24018 | RM240.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20379 | RM815.16 |
| 8,000 | RM0.19028 | RM1,522.24 |
| 12,000 | RM0.18352 | RM2,202.24 |
| 20,000 | RM0.17602 | RM3,520.40 |
| 28,000 | RM0.17164 | RM4,805.92 |
| 40,000 | RM0.16742 | RM6,696.80 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

