
KGM31ACG1E103GU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG1E103GUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E103GUCT-ND - Cut Tape (CT) 478-KGM31ACG1E103GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1E103GU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E103GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.75000 | RM27.50 |
| 50 | RM2.14800 | RM107.40 |
| 100 | RM1.96170 | RM196.17 |
| 500 | RM1.64770 | RM823.85 |
| 1,000 | RM1.55055 | RM1,550.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.47059 | RM2,941.18 |
| 4,000 | RM1.40477 | RM5,619.08 |
| 6,000 | RM1.37179 | RM8,230.74 |
| 10,000 | RM1.33524 | RM13,352.40 |
| 14,000 | RM1.31387 | RM18,394.18 |
| 20,000 | RM1.29331 | RM25,866.20 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

